342-058-542-208

Heilind Number:EDA342-058-542-208
Manufacturer:EDAC
Manufacturer Number:342-058-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. This two-row connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient performance. Its .1-inch pitch and .2-inch row spacing offer precise connections, while the straight mount orientation simplifies installation. Boasting 58 positions and a 3A amperage, it accommodates a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Elevate your PCB assembly with this high-quality and dependable connector.