342-058-542-212

Heilind Number:EDA342-058-542-212
Manufacturer:EDAC
Manufacturer Number:342-058-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, this connector features a vibrant green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3A amperage rating, it guarantees robust power delivery. Its dual-row configuration with 58 positions provides ample space for intricate connections, while the copper alloy contact material offers excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, facilitating seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for high-performance applications. Upgrade your connectivity solutions with this essential component.