342-058-544-101

Heilind Number:EDA342-058-544-101
Manufacturer:EDAC
Manufacturer Number:342-058-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-544-101

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it offers both style and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures seamless data transmission. Boasting a single row design with 58 positions, it's ideal for various PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse setups. Upgrade your connectivity solutions with this essential component.