342-058-544-102

Heilind Number:EDA342-058-544-102
Manufacturer:EDAC
Manufacturer Number:342-058-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-544-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration on PCBs, this connector features a single row layout with 58 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. The Copper Alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or consumer applications, its 3A amperage rating and straight mount orientation make it an essential component for reliable board-to-board connections. Trust in this connector for optimal performance and longevity in your electronic systems.