342-058-544-104

Heilind Number:EDA342-058-544-104
Manufacturer:EDAC
Manufacturer Number:342-058-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-544-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 58 positions, it offers seamless integration for your electronic components. The contact material, made from Copper Alloy, guarantees reliable conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, facilitates efficient PCB assembly. Whether for industrial or commercial applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for secure installation. Elevate your PCB connections with this essential component.