342-058-544-108

Heilind Number:EDA342-058-544-108
Manufacturer:EDAC
Manufacturer Number:342-058-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-544-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features 58 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our high-quality connector for secure and stable connectivity in your electronic projects.