342-058-544-201

Heilind Number:EDA342-058-544-201
Manufacturer:EDAC
Manufacturer Number:342-058-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-544-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. Featuring two rows of 58 contact positions made of durable Copper Alloy, it allows for efficient data transmission. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees longevity and stability in diverse applications. Choose our Card Edge Connector for superior connectivity solutions.