342-058-544-203

Heilind Number:EDA342-058-544-203
Manufacturer:EDAC
Manufacturer Number:342-058-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-544-203

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for high performance, this green connector features a double-row configuration with a total of 58 copper alloy positions, ensuring reliable power transmission at an amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it easily integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connection game with this essential component.