342-058-544-212

Heilind Number:EDA342-058-544-212
Manufacturer:EDAC
Manufacturer Number:342-058-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-544-212

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also high-performing, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability for your electronic applications. With two rows and 58 positions, it provides ample room for seamless integration. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise connection. Perfect for straight mounting, it boasts an operating temperature range of -40 to 105 °C, making it suitable for a variety of environments. Upgrade your PCB connectivity with this essential component.