342-058-555-201

Heilind Number:EDA342-058-555-201
Manufacturer:EDAC
Manufacturer Number:342-058-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-555-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environmental conditions. With two rows of Copper Alloy contacts offering a total of 58 positions, it provides ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial settings. Its straight mount orientation facilitates easy installation, making it a versatile choice for Board To Board PCB connections. Trust in its 3A amperage rating and high-quality materials for dependable performance. Elevate your connectivity solutions with this essential component.