342-058-555-203

Heilind Number:EDA342-058-555-203
Manufacturer:EDAC
Manufacturer Number:342-058-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-555-203

Detailed Description

Enhance your electronic connections with our high-performing Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3 A amperage capacity, making it ideal for power-heavy applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable and durable performance. With 58 positions across 2 rows, it offers ample connectivity options for your PCB setups. The .1-inch pitch and .2-inch row spacing, paired with a straight mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability even in challenging environments. Upgrade your connectivity solutions with this essential component in the Board To Board PCB Connectors category.