342-058-555-204

Heilind Number:EDA342-058-555-204
Manufacturer:EDAC
Manufacturer Number:342-058-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-555-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers a sleek and functional design. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliability and longevity. With two rows and 58 positions, it provides ample space for seamless board-to-board connections. The .1 inch pitch and .2 inch row spacing allow for precise placement on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation facilitates easy installation. Upgrade your PCB connectors with this essential component.