342-058-555-207

Heilind Number:EDA342-058-555-207
Manufacturer:EDAC
Manufacturer Number:342-058-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-555-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a compact pitch of .1 inches and two rows of 58 positions, it offers ample space for your connections while maintaining a sleek profile. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Trust in this connector for efficient and secure data transmission in your electronic projects.