342-058-555-208

Heilind Number:EDA342-058-555-208
Manufacturer:EDAC
Manufacturer Number:342-058-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-555-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for efficient signal transmission in electronic devices. The vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts, offering a total of 58 positions at a pitch of .1 inches, this connector guarantees reliable performance. Its straight mount orientation and compact design make it ideal for space-saving board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity solutions with this essential component.