342-058-555-212

Heilind Number:EDA342-058-555-212
Manufacturer:EDAC
Manufacturer Number:342-058-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-555-212

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for seamless integration on circuit boards, it features a vibrant green hue for easy identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The connector boasts two rows of high-quality Copper Alloy contacts, providing a secure and stable connection. Its .1 inch pitch and .2 inch row spacing offer precise alignment, accommodating up to 58 positions for extensive connectivity options. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it an essential component for various applications in the electronics industry.