342-058-556-201

Heilind Number:EDA342-058-556-201
Manufacturer:EDAC
Manufacturer Number:342-058-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector boasts a reliable 3 A amperage, making it suitable for various power requirements. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless interfacing between boards. The 58 positions accommodate multiple connections, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is ideal for applications in diverse environments. Trust in our high-quality product to meet your connectivity needs seamlessly.