342-058-556-203

Heilind Number:EDA342-058-556-203
Manufacturer:EDAC
Manufacturer Number:342-058-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality even in challenging environments. Featuring two rows of 58 positions, with a pitch of .1 in and row spacing of .2 in, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Explore our full range of connectors to find the perfect fit for your needs.