342-058-556-204

Heilind Number:EDA342-058-556-204
Manufacturer:EDAC
Manufacturer Number:342-058-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-556-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. This durable connector, with a housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With two rows and 58 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it offers seamless integration into your electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs.