342-058-556-207

Heilind Number:EDA342-058-556-207
Manufacturer:EDAC
Manufacturer Number:342-058-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission while maintaining a high degree of conductivity. Boasting two rows and a total of 58 positions, it offers ample connectivity options for your electronic devices. The .1 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your requirements.