342-058-556-208

Heilind Number:EDA342-058-556-208
Manufacturer:EDAC
Manufacturer Number:342-058-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for high performance, it offers a current rating of 3 A, making it suitable for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of contacts made from Copper Alloy, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 58 positions provide ample connectivity options. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Discover more in our extensive range of PCB connectors.