342-058-556-212

Heilind Number:EDA342-058-556-212
Manufacturer:EDAC
Manufacturer Number:342-058-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-556-212

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of copper alloy contacts, each spaced precisely at .1 and .2 inches, respectively, it offers a total of 58 positions for seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Elevate your circuitry with this essential component.