342-058-558-101

Heilind Number:EDA342-058-558-101
Manufacturer:EDAC
Manufacturer Number:342-058-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-558-101

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed for seamless integration, it features 58 positions in a single row with a .1-inch pitch, perfect for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, this connector guarantees reliable conductivity. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this essential component.