342-058-558-102

Heilind Number:EDA342-058-558-102
Manufacturer:EDAC
Manufacturer Number:342-058-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. This connector, designed in a vibrant green hue, boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With a single row configuration and 58 positions, it offers ample connectivity options while maintaining a compact form factor. Crafted with precision, it features Copper Alloy contacts for reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB, with a right-angle mount orientation for added versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your electronic assemblies with this high-quality Card Edge Connector.