342-058-558-104

Heilind Number:EDA342-058-558-104
Manufacturer:EDAC
Manufacturer Number:342-058-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-558-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Built to withstand the rigors of industrial environments, this connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. With a single row design and 58 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise mating, while the right-angle mount orientation enables flexible PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for demanding electronic systems. Discover seamless connectivity with our Card Edge Connector.