342-058-558-108

Heilind Number:EDA342-058-558-108
Manufacturer:EDAC
Manufacturer Number:342-058-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-558-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant Green hue, this connector not only stands out visually but also offers high performance, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row design and Copper Alloy contact material, it ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise positioning of its 58 positions, facilitating secure board-to-board connections. Its Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your connectivity solutions with this essential component.