342-058-558-203

Heilind Number:EDA342-058-558-203
Manufacturer:EDAC
Manufacturer Number:342-058-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-558-203

Detailed Description

Enhance connectivity within your electronics with this advanced Card Edge Connector. Designed with precision, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a 3 A amperage and copper alloy contact material, it guarantees efficient power transmission. The connector boasts a 2-row configuration, offering a total of 58 positions with a .1-inch pitch for seamless PCB integration. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for robust and secure board-to-board connections.