342-058-558-212

Heilind Number:EDA342-058-558-212
Manufacturer:EDAC
Manufacturer Number:342-058-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material crafted from Copper Alloy, it ensures reliable conductivity. The connector boasts a double-row design, with 58 positions available for efficient data transmission. Operating at an amperage of 3 A, it's suitable for various electronic applications. Its .1-inch pitch and .2-inch row spacing allow for precise connections. Whether you need to connect boards at a right angle or in a straight orientation, this connector offers flexibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.