342-058-559-101

Heilind Number:EDA342-058-559-101
Manufacturer:EDAC
Manufacturer Number:342-058-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 58 positions available in a single row, it offers ample room for multiple connections, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly under extreme temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Engineered with a pitch of .1 inches and row spacing of .2 inches, it promises precise and efficient connectivity. The right-angle mount orientation further enhances its versatility, making it ideal for various PCB setups. Upgrade your electronic systems with this high-quality connector, a must-have in any professional or DIY project.