342-058-559-102

Heilind Number:EDA342-058-559-102
Manufacturer:EDAC
Manufacturer Number:342-058-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Featuring a single row layout with 58 positions and a .1-inch pitch, it offers precise and efficient connection. The Copper Alloy contact material guarantees optimal conductivity, while the green color adds a touch of visual distinction. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Its right-angle mount orientation and .2-inch row spacing further enhance versatility. Upgrade your system with this essential component, a must-have in any professional PCB setup.