342-058-559-103

Heilind Number:EDA342-058-559-103
Manufacturer:EDAC
Manufacturer Number:342-058-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed with precision, this connector features a vibrant green hue and a single row configuration, perfect for streamlined assembly. With 58 positions and a pitch of .1 inches, it offers ample connectivity possibilities, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. Crafted with copper alloy contacts, it guarantees optimal conductivity, even in high-amperage applications. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-saving installations. Operating flawlessly in a wide temperature range, from -40 to 105 degrees Celsius, it's a versatile solution for various electronic systems. Upgrade your connectivity with this essential component, a must-have in any engineer's toolkit.