342-058-559-104

Heilind Number:EDA342-058-559-104
Manufacturer:EDAC
Manufacturer Number:342-058-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 58 positions, ensuring optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in every use. With a pitch of .1 inches and row spacing of .2 inches, precision is key in your connections. The vibrant green color not only adds a pop of style but also aids in easy identification. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Whether for industrial or commercial applications, our Right Angle mount orientation offers versatility in installation. Elevate your PCB design with this essential component.