342-058-559-108

Heilind Number:EDA342-058-559-108
Manufacturer:EDAC
Manufacturer Number:342-058-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-559-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 58 positions, ensuring optimal performance for your electronic devices. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, it guarantees long-lasting reliability. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.