342-058-559-201

Heilind Number:EDA342-058-559-201
Manufacturer:EDAC
Manufacturer Number:342-058-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-559-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant Green color, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and optimal conductivity. With two rows and 58 positions, it offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its Right Angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for high-quality PCB connections, this Card Edge Connector is a must-have for any electronic project.