342-058-559-203

Heilind Number:EDA342-058-559-203
Manufacturer:EDAC
Manufacturer Number:342-058-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a dual-row configuration and a total of 58 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation saves space and facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.