342-058-559-204

Heilind Number:EDA342-058-559-204
Manufacturer:EDAC
Manufacturer Number:342-058-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-559-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronics projects. In a vibrant green color, this connector features two rows of 58 positions each, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Contact pins made of Copper Alloy guarantee reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its right-angle mount orientation allows for convenient installation, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality Card Edge Connector.