342-058-559-207

Heilind Number:EDA342-058-559-207
Manufacturer:EDAC
Manufacturer Number:342-058-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a dual-row design and 58 positions, it offers ample connectivity options for your circuit boards. The contact material of Copper Alloy guarantees optimal signal transmission, while the .1 inch pitch and .2 inch row spacing provide efficient board-to-board connections. Designed for convenience, it boasts a right-angle mount orientation and can operate smoothly in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential connector.