342-058-560-201

Heilind Number:EDA342-058-560-201
Manufacturer:EDAC
Manufacturer Number:342-058-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal functionality, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 58 positions, it offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches facilitate seamless integration. Suitable for a wide range of applications, this connector guarantees secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.