342-058-560-202

Heilind Number:EDA342-058-560-202
Manufacturer:EDAC
Manufacturer Number:342-058-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable and efficient performance. Featuring a vibrant green color, this connector offers a sleek and visually appealing addition to your setup. With a robust amperage rating of 3A, it ensures stable power delivery. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and durability. Boasting two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it provides seamless data transmission. With 58 positions available, you have ample room for connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for a range of applications, this connector is a must-have for any PCB project. Elevate your connectivity with this essential component.