342-058-560-203

Heilind Number:EDA342-058-560-203
Manufacturer:EDAC
Manufacturer Number:342-058-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-560-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing for added safety. With a double-row configuration and copper alloy contacts, it ensures efficient power delivery, making it ideal for high-speed data transfers. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board, while the straight mount orientation simplifies installation. With 58 positions available, it offers ample connectivity options for your application. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various environments. Trust in our high-quality product to streamline your board-to-board connections seamlessly.