342-058-560-207

Heilind Number:EDA342-058-560-207
Manufacturer:EDAC
Manufacturer Number:342-058-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-560-207

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 58 positions, it offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Install with ease using the straight mount orientation. Upgrade your setup with this essential component, perfect for various electronic projects.