342-058-560-208

Heilind Number:EDA342-058-560-208
Manufacturer:EDAC
Manufacturer Number:342-058-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-560-208

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a high amperage rating of 3 A, it can efficiently handle power distribution. The Copper Alloy contact material guarantees reliable conductivity, while the dual rows with 58 positions offer ample connectivity options. Its compact pitch of .1 inch and row spacing of .2 inch make it suitable for various applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for use in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connections.