342-058-560-212

Heilind Number:EDA342-058-560-212
Manufacturer:EDAC
Manufacturer Number:342-058-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only adds a pop of visual appeal but also delivers exceptional performance, with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With two rows of copper alloy contacts spaced at .1 inches, it offers 58 positions for versatile connectivity. Its straight mount orientation and a pitch of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for high-performance applications. Explore more of our innovative PCB connectors in the Board To Board PCB Connectors category.