342-060-520-201

Heilind Number:EDA342-060-520-201
Manufacturer:EDAC
Manufacturer Number:342-060-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out but also offers a reliable solution for your electronic systems. With a current rating of 3 A, it ensures efficient power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in stringent environments. This connector, with two rows and 60 positions, facilitates seamless board-to-board connections. Crafted from Copper Alloy, it guarantees excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation enables easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity with this essential component.