342-060-520-212

Heilind Number:EDA342-060-520-212
Manufacturer:EDAC
Manufacturer Number:342-060-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and longevity. Sporting a vibrant green color, this connector features 60 positions across 2 rows, ensuring ample connectivity options for your circuit board. The contact material is made of durable Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The UL 94V-0 Thermoplastic Polyester housing material offers excellent durability and safety. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore our diverse range of products to discover more essential connectors for your PCB projects.