342-060-521-201

Heilind Number:EDA342-060-521-201
Manufacturer:EDAC
Manufacturer Number:342-060-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-521-201

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for safe operation. With two rows of Copper Alloy contacts spaced at 0.1 inches, it offers seamless board-to-board connection with 60 positions available. The straight mount orientation and compact pitch of 0.2 inches ensure easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable component for a wide range of applications. Upgrade your system with this high-quality connector today.