342-060-521-202

Heilind Number:EDA342-060-521-202
Manufacturer:EDAC
Manufacturer Number:342-060-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-521-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector is not only visually striking but also functions flawlessly with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of contacts made from high-quality Copper Alloy, each positioned precisely at a pitch of .1 inches, you can achieve efficient and reliable connections on your circuit boards. This 60-position connector offers ample space for intricate designs, while its straight mount orientation ensures easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial environments. Perfect for applications in a variety of industries, this Card Edge Connector is a must-have component for your electronic projects.