342-060-521-204

Heilind Number:EDA342-060-521-204
Manufacturer:EDAC
Manufacturer Number:342-060-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-521-204

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, provide seamless connectivity for up to 60 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this high-quality connector for efficient board-to-board PCB connections in your projects.