342-060-521-207

Heilind Number:EDA342-060-521-207
Manufacturer:EDAC
Manufacturer Number:342-060-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-521-207

Detailed Description

Enhance the connectivity of your electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row layout and 60 positions, it offers ample space for seamless board-to-board connections. The contacts are crafted from high-quality Copper Alloy, ensuring reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access and maintenance. Trust in this essential component for your PCB assembly needs, and experience smooth and secure connections every time.