342-060-521-208

Heilind Number:EDA342-060-521-208
Manufacturer:EDAC
Manufacturer Number:342-060-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek green design, it not only adds a pop of color to your setup but also ensures reliable power transfer with an amperage rating of 3 A. Crafted from UL 94V-0 thermoplastic polyester, its durable housing guarantees long-lasting use. Featuring two rows of copper alloy contacts with a pitch of .1 in and a total of 60 positions, it allows for seamless data transmission. The straight mount orientation and compact size make it ideal for space-constrained applications. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it a must-have for any professional setting. Elevate your connectivity game with this essential component.