342-060-523-201

Heilind Number:EDA342-060-523-201
Manufacturer:EDAC
Manufacturer Number:342-060-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-060-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-060-523-201

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector in sleek Green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a double-row configuration and 60 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide efficient board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Trust in its quality and performance to meet your connectivity requirements with ease.